Analog Devices / Maxim Integrated MAX20330AEVKIT Evaluation Kit

Analog Devices MAX20330AEVKIT Evaluation Kit is fully assembled and tested to demonstrate the MAX20330A HV-capable ID detection device. The kit comes with the Analog Devices MAX20330AEWA+ in an 8-bump wafer-level package (WLP). The board features USB or 3.5mm jack ID detection and factory mode detection in a proven PCB layout.

Features

  • USB or 3.5mm jack ID detection
  • Factory mode detection
  • Proven PCB layout
  • Fully assembled and tested

Kit Contents

  • MAX20330AEVKIT evaluation kit containing a MAX20330A
Published: 2018-10-08 | Updated: 2023-04-24