Analog Devices Inc. OPx82 Dual/Quad Low-Power High-Speed JFET Op Amps

Analog Devices OPx82 Dual/Quad Low-Power High-Speed JFET Operational Amplifiers comprises the OP282 (dual) and OP482 (quad) devices. These ADI amplifiers deliver excellent speed while maintaining exceptionally low supply currents. Designed for unity-gain stability, these op amps provide a typical slew rate of 9V/µs, consume less than 250µA per amplifier, and achieve a typical gain bandwidth of 4MHz. A JFET input stage minimizes bias current to just a few picoamps - remaining under 500pA across the full temperature range. The offset voltage stays below 3mV for the dual amplifier and under 4mV for the quad version. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP-14 and narrow SOIC-14 packages, as well as a 14-ball WLCSP.

With a wide output swing (within 1.5V of each supply), low power consumption, and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power-restricted applications. An input common-mode range that includes the positive supply makes the OP282/OP482 components an excellent choice for high-side signal conditioning.

Features

  • High 9V/µs slew rate
  • Wide 4MHz bandwidth
  • Low 250µA (maximum) supply current per amplifier
  • Low 3mV (maximum) offset voltage
  • Low 100pA (maximum) bias current
  • Fast settling time
  • Common-mode range includes V+
  • Unity-gain stable
  • 14-ball wafer-level chip scale for quad

Applications

  • Active filters
  • Fast amplifiers
  • Integrators
  • Supply current monitoring

Specifications

  • Input
    • 4.5mV (OP282) and 6mV (OP482) maximum offset voltage
    • 100pA to 500pA maximum input bias current range
    • 50pA to 250pA maximum input offset current
    • +15V maximum input voltage range
    • 90dB typical common-mode rejection ratio
    • 15V/mV to 20V/mV minimum large-signal voltage gain
    • 10µV/°C typical offset voltage drift
    • 8pA/°C typical bias current drift
  • Output
    • Output voltage
      • 13.9V typical high
      • -13.5V typical low
    • Short-circuit limit
      • 10mA typical source
      • -8mA maximum sink
    • 200Ω maximum open-loop output impedance
  • Indefinite output short-circuit duration
  • Power supply
    • 316µV/V maximum power supply rejection ratio, 25µV/V typical
    • 250µA maximum supply current/amplifier, 210µA typical
    • ±4.5V to ±18V supply voltage range
  • Dynamic performance
    • 9V/µs typical slew rate
    • 125kHz full-power bandwidth
    • 1.6µs typical settling time
    • 4MHz typical gain bandwidth product
    • 55° typical phase margin
  • Noise performance
    • 1.3µV p-p typical voltage noise
    • 36nV/√Hz typical voltage noise density
    • 0.01pA/√Hz typical current noise density
  • -40°C to +85°C operating temperature range
  • +300°C maximum soldering lead temperature (60s)
  • 8-lead MSOP, 8-lead SOIC_N, 14-lead SOIC_N, 14-lead PDIP, and 14-ball WLCSP package options
Published: 2025-10-02 | Updated: 2025-10-13