Analog Devices Inc. LTM4633/LTM4634 Buck DC/DC μModule Regulators
Analog Devices Inc. LTM4633/LTM4634 Triple Output Step-Down DC/DC μModule Regulators have three switching mode DC/DC converters in one space-saving, thermally enhanced 15mm × 15mm × 5.01mm BGA package. The current mode architecture and high switching frequency permit a fast transient response to line and load changes without sacrificing stability. Benefits and features for the LTM4633/LTM4634 from Analog Devices include soft-start, output voltage tracking, frequency synchronization, and multiphase parallel operation for supply rail sequencing. Additional features for fault protection include overcurrent protection, overvoltage protection, and temperature monitoring.Features
- LTM4633
- Three independent 10A DC output current regulator channels
- 4.7V to 16V input voltage range
- 2.375V to 16V with external 5V bias
- 0.8V to 1.8V VOUT1,2 voltage range
- 0.8V to 5.5V VOUT3 voltage range
- ±1.5% maximum total DC output error
- Current mode control/fast transient response
- Frequency synchronization
- Output overvoltage and overcurrent protection
- Multiphase operation with current sharing on VOUT1 and VOUT2
- General-purpose temperature monitors
- Soft-start/voltage tracking
- Power good monitors
- 15mm × 15mm × 5.01mm BGA package
- LTM4634
- Three independent high-efficiency regulator channels
- IOUT1,2 = 5A, IOUT3 = 4A
- 4.75V to 28V input voltage range
- Independent VIN for each channel
- 0.8V to 5.5V VOUT1,2 voltage range
- 0.8V to 13.5V VOUT3 voltage range
- ±1.5% maximum total DC output error
- Current mode control/fast transient response
- Frequency synchronization
- Output overvoltage and overcurrent protection
- PolyPhase® operation with current sharing
- General-purpose temperature monitors
- Soft-start/voltage tracking
- Power good monitors
- SnPb or RoHS compliant finish
- 15mm × 15mm × 5.01mm BGA package
Applications
- Telecom, networking, and industrial equipment
- High-density Point-of-Load regulation
Published: 2017-05-16
| Updated: 2025-03-25