Analog Devices Inc. LTC2947 30A Power/Energy Monitors
Analog Devices Inc. LTC2947 30A Power/Energy Monitors feature an internal sense resistor supporting up to ±30A. The LTC2947 have three internal No Latency Δ∑™ ADCs to ensure accurate measurement of voltage and current. High bandwidth analog multiplication of voltage and current provides accurate power measurement in a wide range of applications. Internal or external clocking options enable precise charge and energy measurements.Features
- Measures current, voltage, power, charge, energy
- ±30A current range with low 9mA offset
- Integrated 300μΩ sense resistor
- 0V to 15V input range independent of supply voltage
- Instantaneous multiplication of voltage and current
- 0.5% voltage accuracy
- 1% current and charge accuracy
- 1.2% power and energy accuracy
- Alerts when thresholds are exceeded
- Stores maximum and minimum values
- Shutdown mode with IQ < 10μA
- I2C/SPI compatible interface
- Available in 32-lead 4mm × 6mm QFN package
Applications
- Servers
- Telecom infrastructure
- Industrial
- Electric vehicles
- Photovoltaics
Typical Application
Published: 2017-04-25
| Updated: 2022-03-11