Analog Devices Inc. EVAL-AD7606CFMCZ Evaluation Board

Analog Devices Inc. EVAL-AD7606CFMCZ Evaluation Board allows users to evaluate the features of the AD7606C-18 and AD7606C-16 analog-to-digital converters (ADCs). The EVALAD7606CFMCZ is controlled by the EVAL-SDP-CH1Z (SDP-H1) system demonstration platform (SDP). The SDP-H1 controls the EVAL-AD7606CFMCZ through the USB port of a PC using the Analysis | Control | Evaluation (ACE) software.

The ADI EVAL-AD7606CFMCZ Evaluation Board includes the ADP7118 5V and 3.3V low noise, low dropout (LDO) linear regulators, and an ADR4525 high precision bandgap voltage reference.

Features

  • Fully featured evaluation board for the AD7606C-18 and the AD7606C-16
  • On-board power supplies
  • Standalone capability
  • SDP-H1 compatible
  • PC software for control and data analysis
  • Time and frequency domain

Required Equipment

  • EVAL-SDP-CH1Z (SDP-H1) high speed controller board
  • PC running
    • Windows Vista SP2 (32-bit or 64-bit)
    • Windows 7 SP1 (32-bit or 64-bit)
    • Windows 8.1 (32-bit or 64-bit)
    • Windows 10 (32-bit or 64-bit) with a USB 2.0 port
  • DC and AC signal source
  • SMB and USB cables
  • External supply (optional)

Front & Back Overview

Analog Devices Inc. EVAL-AD7606CFMCZ Evaluation Board
Published: 2021-03-09 | Updated: 2025-03-25