Analog Devices Inc. LTM4705 Demo Board DC3051A

Analog Devices Inc. LTM4705 Demo Board DC3051A is an evaluation platform for the LTM4705 DC-DC μModule® Regulator. The LTM4705 is a complete dual 5A step-down switching mode regulator, with an integrated switching controller, power MOSFETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4705 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. The high-efficiency design of the device delivers a dual 5.0A continuous output current. Both channels share the same clock and run 180° out of phase. Only a few ceramic input and output capacitors are needed.

Analog Devices Inc. LTM4705 Demo Board DC3051A features a pre-installed LTM4705 in a 6.25mm x 7.50mm BGA-63 package. The Demo Board is designed to take 6VIN to 20VIN to dual 5A jumper selectable outputs. The Demo Board operates by default at a fixed 1MHz and can be synchronized from 1MHz to 3MHz via the MODE/SYNC pin. The LTM4705 Demo Board can be used in forced continuous mode or pulse-skipping mode for low noise or in Burst Mode® operation for high efficiency at light loads.

Features

  • LTM4705 DC-DC μModule Regulator
  • 6V to 20V input voltage range (VIN)
  • Output voltage (VOUT)
    • VOUT1 2.5V
    • VOUT2 1V
  • 5A maximum output current (IOUT)
  • Efficiency (EFF)
    • VOUT1: 92%
    • VOUT2: 84.5%
  • 1MHz switching frequency (fSW)

Setup Example

Analog Devices Inc. LTM4705 Demo Board DC3051A
Published: 2022-01-31 | Updated: 2022-03-11