Analog Devices Inc. ADRF5048 Non-Reflective SP4T Switch
Analog Devices Inc. ADRF5048 Non-Reflective SP4T Switch is manufactured using the silicon-on-insulator (SOI) process. This device operates from 100MHz to 45GHz with an insertion loss lower than 4.0dB and isolation higher than 35dB. The ADRF5048 has an RF input power handling capability of 30dBm through path, 18dBm terminated path, and 30dBm hot switching at the RF common port.The Analog Devices Inc. ADRF5048 requires a dual-supply voltage of +3.3V and −3.3V. The device employs complementary metal-oxide semiconductor (CMOS)-/low-voltage transistor-to-transistor logic (LVTTL) logic-compatible controls. The ADRF5048 has enable and logic select controls to feature all off-state and mirror port selections, respectively. The ADRF5048 is pin-compatible with the ADRF5049, ADRF5042 and ADRF5043. The ADRF5048 comes in a 24-terminal, 3mm × 3mm, RoHS compliant, land grid array (LGA) package and can operate from −40°C to +105°C.
Features
- An ultra-wideband frequency range of 100MHz to 45GHz
- Nonreflective 50Ω design
- Low insertion loss
- 1.4dB at 18GHz typical
- 2.4dB at 40GHz typical
- 4.0dB to 45GHz typical
- High isolation
- 41dB at 18GHz typical
- 35dB at 40GHz typical
- 35dB at 45GHz typical
- High input linearity
- P0.1dB of > 30dBm typical
- IP3 of 52dBm typical
- High power handling
- 30dBm through path
- 18dbm terminated path
- No low-frequency spurious
- ESD ratings
- HBM
- ±1000V for RFx pins
- ±2000V for supply and digital control pins
- CDM of ±500V for all pins
- HBM
- On and off time (50% VCTRL to 90% of final RFout) of 20ns
- RF settling time (50% VCTRL to 0.1 dB of final RFout) of 60ns
- 3mm x 3mm, 24-terminal LGA package
- Pin compatible with the ADRF5049, ADRF5042 and ADRF5043
Applications
- Industrial scanners
- Test instrumentation
- Cellular infrastructure—mmWave 5G
- Military radios, radars, and electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Functional Block Diagram
Published: 2023-12-01
| Updated: 2023-12-12