Analog Devices Inc. ADP8140EB Evaluation Board

Analog Devices Inc. ADP8140EB Evaluation Board is designed to evaluate the ADP8140 4-channel, high-current, LED drivers with adaptable power control. The ADP8140EB board includes an ADP8140 with a P-channel Metal-Oxide Semiconductor (PMOS) field effect transistor regulation stage to power the LEDs. The PMOS is connected in series to the 24V supply, which helps drop the excess voltage.

Features

  • Voltage ranges
    • 8V to 30V for three LEDs
    • 15V to 30V for six LEDs
  • 125μA to 350mA current sink range (four adjustable channels)
  • Analog and PWM dimming inputs and LED current outputs
  • Feedback output controls external power source for optimal efficiency and safety
  • DC power supply required (not included)

Applications

  • High-brightness LED lighting
  • Large format LED backlighting

Overview

Analog Devices Inc. ADP8140EB Evaluation Board
Published: 2020-06-17 | Updated: 2024-10-11