Analog Devices Inc. ADP5003 Low-Noise μPMU Buck Regulator Eval Board
Analog Devices ADP5003 Low-Noise μPMU Buck Regulator Eval Board is designed to demonstrate the functionality of the ADP5003 Low-Noise μPMU Buck Regulator. The ADP5003CP-EVALZ includes the ADP5003 Buck Regulator on the board. Using the ADP5003CP-EVALZ Evaluation Board, designers can evaluate simple device measurements including line regulation, load regulation, and efficiency. The eval board can be configured as a fixed output or an adaptive-headroom control setup.Features
- 4.2V to 15V PVIN1 input voltage range
- 2.5V (programmable from 0.6V to 5.0V) buck output voltage
- 0.65V to 5V PVIN2 input voltage range
- .8V (programmable from 0.6V to 3.3V) LDO output voltage
Published: 2018-04-13
| Updated: 2023-02-03