ams OSRAM SYNIOS® P1515 LEDs
ams OSRAM SYNIOS® P1515 LEDs are compact and feature a standard industry footprint. The ams OSRAM LEDs have a distinctive 360° radiation pattern and are ideal for various applications, like automotive exteriors. The SYNIOS P1515 offers significant advantages in applications requiring a small optical distance to the cover glass or uniform area illumination. These unique features enable the creation of thin and flexible RCL modules.Features
- Diffuse silicone, SMD epoxy package
- Thinfilm chip technology
- λdom = 617nm (red) color
- 3B corrosion robustness class
- AEC-Q102 qualified
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD
Applications
- Dynamic signaling
- Static signaling
Dimensions
Published: 2024-01-02
| Updated: 2024-01-29