Amphenol RF SMA to MMCX Cable Assemblies
Amphenol RF SMA to MMCX Cable Assemblies are available in a wide variety of lengths ranging from 3" to 2m. Cable types include RG-174, RG-178, and RG-316. The SMA to MMCX RF cable assemblies are designed with brass material with gold plating. Amphenol RF SMA to MMCX Cable Assemblies offer 50Ω impedance and a frequency range of 1GHz to 6GHz.The SMA to MMCX RF cable assemblies come in an array of configurations:
• SMA straight plug to MMCX right-angle plug
• SMA reverse polarity (RP) bulkhead jack to MMCX right-angle plug
• SMA straight bulkhead jack to MMCX right-angle plug
• SMA bulkhead jack to MMCX right-angle plug
• SMA bulkhead jack to MMCX straight plug
• SMA right-angle bulkhead jack to MMCX right-angle plug
Features
- 3" to 2m cable lengths
- RG-174, RG-178, and RG-316 cable types
- Brass material
- Gold plating
- 50Ω impedance
- 1GHz to 6GHz frequency range
Published: 2018-11-06
| Updated: 2022-10-12