Amphenol RF SMA Jack to Blunt Cut Cable Assemblies

Amphenol RF SMA Jack to Blunt Cut Cable Assemblies feature high-performance 0.047" and 0.085" diameter hand-formable semi-rigid cables. These cable assemblies feature a gold-plated, precision-machined brass body, a gold-plated beryllium copper contact, and PTFE insulator. The SMA test probe assemblies perform at a frequency range of DC to 18GHz. Amphenol RF SMA Jack to Blunt Cut Cable Assemblies are ideal for use in RF module test applications.

Features

  • High performance
  • Ideal for use in RF module test applications
  • 0.047" and 0.085" diameter hand-formable semi-rigid cables
  • PTFE insulator
  • Gold-plated, precision-machined brass body
  • Gold-plated beryllium copper contact
  • DC to 18GHz frequency range
View Results ( 4 ) Page
Part Number Datasheet Description
095-902-463-007 095-902-463-007 Datasheet RF Cable Assemblies SMA SJ to Blunt Cut .085 Con Cable 7 In
095-902-463-011 095-902-463-011 Datasheet RF Cable Assemblies SMA SJ to Blunt Cut .085 Con Cable 11 In
095-902-462-007 095-902-462-007 Datasheet RF Cable Assemblies SMA SJ to Blunt Cut .047 Con Cable 7 In
095-902-462-011 095-902-462-011 Datasheet RF Cable Assemblies SMA SJ to Blunt Cut .047 Con Cable 11 In
Published: 2018-06-15 | Updated: 2022-10-12