Amphenol Aerospace Hermetic Circular Connectors
Amphenol Aerospace Hermetic Circular Connectors maintain system integrity in applications where reliability and performance are critical, such as gas-tight barriers or areas with high-pressure differentials. A wide range of materials and manufacturing capabilities are used to provide consumer and MIL-spec products for glass-to-metal seals and lightweight epoxy backfilled solutions. The epoxy-sealed connectors are a lightweight alternative to glass-sealed hermetic connectors for use in avionics and other weight-sensitive applications where a high level of sealing is required. Epoxy-sealed connectors provide an optimal solution when increasingly stringent sealing requirements must be met.Features
- Same epoxy as used in EMI filter connectors
- Less than 1x 10-5cc of He/sec leak rate
- Maintained after temperature cycling, 5 cycles at -55°C to +125°C
- Aluminum shells with electroless nickel-plating (standard)
- Intermateable and intermountable with standard 38999 series III plugs
- Accessory threads sized for standard backshells
- Consumer and MIL-spec components available
- MIL-spec
- Leakage rate of 1x 10-7cc of He/sec or less
- Fused glass insert in a steel shell
- High-volume manufacturing options
Applications
- Military
- Aerospace
Hermetic Capabilities
Videos
Published: 2020-12-16
| Updated: 2024-07-29