Amphenol Advanced Sensors NPC-100 & NPC-120 NovaSensor Pressure Sensors
Amphenol Advanced Sensors NPC-100 and NPC-120 NovaSensor® Medical Pressure Sensors are designed for use in disposable medical applications. They integrate a high-performance pressure sensor die with temperature compensation circuitry and gel protection. Both series are compensated and calibrated to meet the Association for the Advancement of Medical Instrumentation (AAMI) guidelines. The devices feature a specially designed silicon micromachined sensing element used to meet or exceed industry requirements as well as ease assembly and testing. Amphenol Advanced Sensors NPC-100 and NPC-120 NovaSensor® Medical Pressure Sensors maintain sensitivity to ±1% and feature linearity of better than 1% in the physiological operating pressure range. Applications include medical instruments, blood pressure measurement, infusion pumps, and kidney dialysis machines.Features
- Solid state, high reliability
- Media compatibility
- High performance
- Factory filled with dielectric gel
- Small size
- Fully tested
- Temperature compensated
- Cost-effective disposable design
- Designed to AAMI specifications
Applications
- Medical instrumentation
- Blood pressure measurement
- Infusion pumps
- Kidney dialysis machines
Specifications
- -30mmHg to +300mmHg (-0.58 psi to +5.8 psi) pressure range
- +15°C to +40°C operating temperature
- 10% to 90% humidity
- 1mmHg light sensitivity (maximum)
- 168 hours operating life
NPC-100 Port Interface
NPC-120 Port Interface
Published: 2015-04-10
| Updated: 2022-10-12