Amphenol Advanced Sensors GE-1920 HVAC Refrigerant Temperature Sensor
Amphenol Advanced Sensors GE-1920 HVAC Refrigerant Temperature Sensor combines an existing field-proven design with high accuracy and long-term stability. The GE-1920 measures the refrigerant temperature at both the high- and low-pressure sides of the line. The control module uses this information to maximize the performance of HVAC systems. Amphenol Advanced Sensors GE-1920 HVAC Refrigerant Temperature Sensor offers a fast response time, plated steel body, and +100°C maximum operating temperature.Features
- High accuracy and long-term stability
- Fast response time
- Integral connector
- Existing field-proven design
- Alternate RvT curves available
- +100°C maximum operating temperature
- Plated steel body
Applications
- High-pressure line temperature of the condenser and receiver/drier unit
- Battery-coolant temperature
- Low-pressure refrigeration line temperature measurement on the evaporator side
Published: 2016-05-04
| Updated: 2022-03-11