Amphenol-SAA FPC Antennas

Amphenol-SAA FPC Antennas are available in three bands: 2.4GHz, 5GHz, and 2.4GHz/5GHz. These balanced antennas with independent ground offer linear polarization and an omnidirectional radiation pattern. The 2.4GHz band flexible antennas feature a 32mm x 13mm package and 80% efficiency. The 5GHz antennas come in a compact 19mm x 14mm size with 76% efficiency. The 2.4GHz/5GHz band flexible antennas are offered in a 36mm x 12mm package with 72% efficiency. Amphenol-SAA FPC Antennas have a 150mm cable length. This RoHS-compliant series is ideally suited for medical, telecommunications / networking, industrial, consumer electronics, and automotive applications.

Features

  • Common
    • Balanced antenna with independent ground
    • Linear polarization
    • Omnidirectional radiation pattern
    • 150mm cable length
    • RoHS compliant
  • PIOV.00M.NRB.A
    • 2.4GHz band flexible antenna
    • Compact 32mm x 13mm size
    • 80% antenna efficiency for 2.4GHz band antenna
  • PIOV.00S.NRB.A
    • 5GHz band flexible antenna
    • Compact 19mm x 14mm size
    • 76% antenna efficiency for 5GHz band antenna
  • PIOV.0MS.NRB.A
    • 2.4GHz/5GHz band flexible antenna
    • Compact 36mm x 12mm size
    • 72% antenna efficiency for 2.4GHz/5GHz band antenna

Applications

  • Medical
    • Telemedicine
    • Telehealth devices
  • Telecommunications / Networking
    • Wi-FiĀ® devices
    • Wireless LAN (WLAN)
  • Industrial
    • Machine=to-machine (M2M) communication
  • Consumer Electronics
    • Cameras
    • Mobile gaming devices
  • Automotive
Published: 2021-04-09 | Updated: 2025-03-07