Amphenol Wilcoxon 883M Digital Triaxial MEMS Accelerometer
Amphenol Wilcoxon 883M Digital Triaxial MEMS Accelerometer is a high-precision sensor designed for industrial vibration monitoring. The Amphenol Wilcoxon 883M features a triaxial accelerometer and temperature sensor, capable of measuring acceleration of up to ±16g-peak. The sensor outputs vibration spectrum, time waveforms, and 15 calculated vibration metrics for each axis, providing comprehensive data for condition-based maintenance and fault diagnostics. With a frequency response range of 2Hz to 5kHz, the 883M ensures detailed vibration analysis. The device utilizes the Modbus RTU communication protocol for stable data transmission and is compatible with programmable logic controllers (PLCs), distributed control systems (DCSs), supervisory control and data acquisition (SCADAs), and HMI displays.The sensor is designed for harsh environments, featuring an IP67 rating and an operating temperature range of -20°C to +70°C. The 883M is ideal for monitoring rotating machinery, transmission systems, manufacturing equipment, HVAC systems, and more.
Features
- Up to 5kHz high-frequency response
- IP67 design, operates in harsh environments with excellent durability and reliability
- Modbus RTU communication protocol over an RS-485 serial bus ensures stable data transmission
- Digital output of vibration spectrum, time waveforms, and 12x frequency bands, facilitating machine fault diagnosis
- Triaxial synchronous measurement with real-time status indication through LED lights
- Synchronous measurement of machine vibrations in three axes and temperature
- Detection of overall vibration acceleration, velocity, and displacement
- Extraction of time-domain waveforms and calculation of FFT spectra
- True-peak detection for real-time bearing condition monitoring
- Built-in self-testing with real-time LED status indicator
- Synchronous temperature measurement
- Frequency bands align with international standards for machine vibration measurement
- ISO 10816-3 and ISO 20816-3 standards for mechanical vibrations
- ISO 17243 machine tool spindle vibrations
- Adhesive mounting (no mounting adhesive included, the 883M's flat bottom surface can be used to adhere the sensor to the structure)
- Compatible RM8-ST-J94-50 cable included
- M8 4-pin (male) sensor connector, brass, -20°C to +80°C temperature range, IP67 rated
- 4-conductor UL 2725 cable with black, PVC jacket, foil shielded, 28AWG (3.5mm diameter), -10°C to +80°C temperature range
- Stripped and tinned, heat shrink
- 50ft (15m) length standard
- CE, RoHS2.0, and REACH compliant
Applications
- Condition monitoring
- Balance-of-plant
- Process monitoring
- Energy
- Automated equipment
- Semiconductor manufacturing
- Rotating machinery
- Motors
- Fans
- Blowers
- Pumps
- Compressors
- Manufacturing equipment
- CNC machines
- Conveyor belts
- Transmission systems
- Gearboxes
- Couplings
- Bearings
- Heating, Ventilation, and Air Conditioning (HVAC) systems
- Compressors
- Cooling towers
- Cranes
- Lifting equipment
- Road rollers
- Integration applications of the Internet of Things (IoT) and big data
- Monitoring of operational conditions in vehicles and aircraft
Specifications
- Dynamic
- ±16g-peak acceleration range
- 0.488mg resolution
- 2Hz to 5kHz frequency response, ±3dB
- 6.9kHz resonance frequency
- Frequency band outputs (X, Y, and Z axes)
- 2Hz to 1kHz and 10Hz to 5kHz acceleration, RMS and peak
- 10Hz to 1kHz and 10Hz to 5kHz velocity, RMS and peak
- 2Hz to 1kHz and 10Hz to 1kHz displacement, RMS and peak
- Other outputs
- -20°C to +70°C temperature sensor range
- Fs at 13.333kHz true peak
- 0Hz to 5kHz, 6145 lines spectrum
- 13,333 time wave samples, 1s
- Crest factor
- Standard deviation
- Communication
- RS485 interface
- Modbus RTU protocol
- 9600bps or 115,200bps recommended baud rate range
- 921,600bps maximum baud rate
- Electrical
- 6VDC to 24VDC power
- 1x RCB LED indicator
- Environmental/mechanical
- 35mm diameter x 26mm height
- IP67 sealing
- Case material
- A6061 aluminum upper
- 303 stainless steel lower
- 4-socket M8 connector
- 4-pin M8 mating connector
- -20°C to +70°C operating temperature range
- 5% to 95% relative operating humidity
Sensor Pin Definitions
Sensor LED Indicator
Published: 2025-04-22
| Updated: 2025-07-09