Amphenol LTW M Series Circular Metric Connectors
Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.
Amphenol LTW provides a robust M12 high-temperature connector, the HDM12. Constructed for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 performs well in heavy-duty and harsh surroundings. HDM12 connectors are compliant with IEC 61076-2-101 and SAE J2839 standards, making them the ideal solution for ultra-rugged applications, such as heavy equipment, heavy-duty automotive, and factory automation.
Features
- Supports Cat5e and Cat. 6A data transmission
- Up to IP69K waterproof protection rating
- 360° shielding design
- 1000 cycles durability
- Compliant with IEC
- Mating styles
- Push-pull
- Snap-in
- Screw thread
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Communication
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response center
Specifications
- Identifications
- M5
- M8 / Guided M8
- M10.5
- M12 (A, B, D, I, K, L, S, T, and YM X code)
- M20 Heavy-duty shielded
- M23
- Up to 30hr of salt spray resistance
- -40°C to +125°C operating temperature range
- 10Hz to 500Hz frequency range
- 0.32mm amplitude
- 0.5A to 28A current rating