Advantech IPC-730 Desktop/Wall-Mount Chassis
Advantech IPC-730 Desktop/Wall-Mount Chassis is an ideal solution for AI-based automated optical inspection (AOI) applications. This chassis features a high-wattage power supply, efficient heat dissipation, and front I/O interfaces that support ATX/mATX motherboards. The IPC-730 chassis supports high-performance CPUs and full-length GPU cards and features a high-wattage ATX 3.1 power supply designed to meet the demands of high-performance computing. Advantech IPC-730 Chassis provides various I/O connection options, enhancing system integration flexibility for industrial automation and machine vision applications.Features
- Built-in ATX 3.1 high-wattage PSU
- Ideal heat dissipation to ensure system performance and reliability
- Optimized inner space to support oversized GPU cards
- Front I/O for easy cabling and maintenance
- Various I/O connection options
- Enhancing system integration flexibility
Specifications
- 365mm x 206mm x 450mm dimensions
- 2x fans
- Power status and HDD activity LED indicators
- Power switch and system reset button control
- 10G shock
- 0°C to +40°C operating temperature range
- 95% humidity at +40°C, non-condensing
- Random 1Grms vibration
Dimensions (MM)
Installation
Layout
Published: 2024-11-26
| Updated: 2025-01-07