Adafruit 3.2" Resistive Touchscreen TFT Display
Adafruit 3.2" Resistive Touchscreen TFT Display is driven with the ILI9341 chipset and features a 320 x 240-pixel resolution. This TFT display can be connected to a PCB with the help of a 50-pin 0.5mm pitch, top-contact FPC connector. The TFT display's resistive touchscreen is a classic analog touchscreen that requires either a touchscreen controller or a microcontroller with analog inputs. The ILI9341 controller has a built-in video RAM buffer and uses the SPI interface for communication. This TFT display is RoHS2 compliant and available in 77.8mm x 54.3mm x 3.6mm dimensions.Features
- 3.2" diagonal LCD TFT display
- 240 x 320 resolution
- 18-bit (262,000) color capable
- ILI9341 chipset with built-in video RAM buffer
- Adafruit ILI9341 library with both SPI and 8-Bit support
- RoHS2 compliant
- 77.8mm x 54.3mm x 3.6mm dimensions
Videos
Additional Resources
Published: 2019-11-25
| Updated: 2023-06-16