AcSiP EK-ST50H Evaluation Kit

AcSiP EK-ST50H Evaluation Kit includes an EK-ST50H board and antenna with a high (low) band for EU868. The EK-ST50H board evaluates the AI50H stamping type module. This board complies with the STM32WL Nucleo-64 board to support ARDUINO Uno V3 connectivity and the ST morph headers. The user can download firmware built from SDK via ST-Link to test software flow and debug errors.

Features

  • EK-ST50H:
    • Evaluates the AI50H stamping type module
    • Micro USB for power source and RS232 I/F
  • Antenna with high (low) band for EU868

Kit Contents

  • 1 x EK-ST50H board
  • 1 x antenna
Published: 2024-03-01 | Updated: 2024-03-15