ABLIC S-57W1/W2 S 2D Dual Hall Effect Latch ICs
ABLIC S-57W1/W2 High-Speed 2D Dual Hall Effect Latch ICs developed with CMOS technology and operate with high‑temperature operation up to 150°C, high-withstand voltage, and high speed. These ICs integrate a Hall element capable of detecting magnetic flux density in two directions on a single chip, enabling automatic detection with a 90° phase difference. The S-57W1/W2 latch ICs offer 0.8mT (typical) high magnetic sensitivity, enabling reliable detection of weak magnetic flux density and 8.4μs short output delay time (typical). These automotive-grade ICs feature rotational speed and direction output and a quadrature output type and include a built-in regulator and an output current limit circuit. The S-57W1/W2 latch ICs are available in a small SOT-23-5 package or ultra-thin (t0.50mm maximum) HSNT-6(2025) package for high-density mounting. These ICs are ideal for automotive motor-related equipment, automotive onboard equipment, industrial motor-related equipment, and residential equipment.
Features
- Output type:
- Rotational speed and direction output
- Quadrature output
- Detection axis (selectable option):
- X and Y-axis
- Z and X-axis
- Z and Y-axis
- Output logic:
- Rotational speed and direction output:
- VOUT1 = "L" in forward rotation
- VOUT1 = "H" in forward rotation
- Quadrature output:
- VOUT1,2 = "L" at S pole detection
- VOUT1,2 = "H" at S pole detection
- Rotational speed and direction output:
- Output form (selectable option):
- Nch open-drain output
- Nch driver + built-in pull-up resistor (10kΩ typical)
- Magnetic sensitivity options:
- BOP = 0.8mT typical
- BOP = 2mT typical
- BOP = 6mT typical
- tD = 8.4μs typical output delay time
- Built-in regulator
- Built-in output current limit circuit
- -40°C to 150°C operating temperature range
- Lead‑free (Sn 100%) and halogen‑free
- Package options:
- SOT‑23‑5
- HSNT‑6
Applications
- Automotive motor-related equipment
- Automotive onboard equipment
- Industrial motor-related equipment
- Residential equipment
Block Diagrams
Accurate Roatate Detection