Murata Micro Batteries

Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications. 

Features

  • CR:
    • High-voltage, high-energy density
    • Outstanding temperature characteristics
    • Excellent self-discharge performance
    • UL-recognized component (UL1642 File No.MH12566)
    • Acquisition of ISO/TS16949 certification
    • -30°C to +70°C (standard)
    • -40°C to +125°C (heat resistant)
    • Standard, extended temperature, heat resistant, and high drain types
  • SR:
    • Stable discharge characteristics
    • Leakage resistance with patented technology
    • -10°C to +60°C operating temperature range
  • LR:
    • High safety with unique technologies to prevent leakage and swelling
    • Mercury-free
    • High-drain pulse discharge characteristics
    • -10°C to +60°C operating temperature range

Applications

Murata Micro Batteries

Videos

Published: 2019-06-11 | Updated: 2023-12-05