Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters
Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters are low cost, low profile, and have a substrate embedded transformer. The NXJ1 series offers increased reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series footprint is industry standard and compatible with existing designs. Murata Power Solutions NXJ1 Converters have a MSL rating 2, and is compatible with a peak reflow solder temperature of +245°C as per J-STD-020 and J-STD-075.Features
- Lower profile
- UL60950 (recognition pending)
- ANSI/AAMI ES60601-1, 2 MOOP, 1MOPP (recognition pending)
- 4.2kVDC isolation "Hi Pot Test"
- Substrate embedded transformer
- Automated manufacture
- Industry standard footprint
- Short circuit protection
- Halogen free
- Patents pending
Published: 2015-11-11
| Updated: 2025-07-23