Molex OTS Standard .093 Discrete Cable Assemblies

Molex OTS Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. The series mates with .093" connector housings. These assemblies feature positive locking and offer polarized header versions in a 5.03mm pitch size. Molex OTS Standard .093 Discrete Cable Assemblies are ideal for use in a variety of consumer, data/communications, and networking applications.

Features

  • Positive locking ensures reliable connection
  • Polarized header versions available in 5.03mm pitch size
  • Panel-mount options
  • High-current terminals and double crimp options
  • Keying and polarizing features

Applications

  • Consumer
    • Microwave ovens
    • Refrigerators
  • Networking
    • Rack-mount servers
  • Data/communications
    • Analytical chemistry
    • Flow cytometry
    • Hard disk drives

Specifications

  • Mates with .093" connector housings
  • Use with .093" terminals only
  • 600V maximum voltage
  • 12A maximum current
  • 10mΩ maximum contact resistance
  • 1500VAC dielectric withstanding voltage
  • -40°C to +105°C operating temperature range

High-Speed Content Hub

Molex OTS Standard .093 Discrete Cable Assemblies
Published: 2021-01-08 | Updated: 2022-03-11