Molex Micro-Fit Overmolded Plug Adapters
Molex Micro-Fit Overmolded Plug Adapters eliminate the need to stock both receptacle and plug version of cables. Available in 2-row configurations of 2, 4, 6, 8, and 10 circuit models, these adapters unify femable cable assemblies together, preventing crimping issues in the process. The molex micro-fit plug adapters use a polybutylene terephthalate (PBT) housing and are ideal for car infotainment systems, appliances like washers and ovens, and charging stations.Features
- Acts as cable extenders for daisy-chaining multiple female cabes together
- Supports cables with 2 to 10 circuits (2-row configuration)
- Eliminates crimping issues in the field
- Eliminates need to stock various levels of cable lengths
Applications
- Home appliances
- IoT devices
- Furniture
- Charging stations
- Handheld devices
- LED lighting
- Automotive infotainment ecosystems
Application Example
View Results ( 5 ) Page
| Part Number | Datasheet | Number of Positions | Current Rating |
|---|---|---|---|
| 245132-0499 | ![]() |
4 Position | 3.5 A |
| 245132-0299 | ![]() |
2 Position | 4.5 A |
| 245132-0699 | ![]() |
6 Position | 3.5 A |
| 245132-0899 | ![]() |
8 Position | 3 A |
| 245132-1099 | ![]() |
10 Position | 3 A |
Published: 2018-05-17
| Updated: 2025-03-03