Mini-Circuits ZX60 Low Noise Amplifiers
Mini-Circuits ZX60 Low Noise Amplifiers offer high gain, low noise, and excellent directivity. The ZX60 amps feature a rugged, unibody construction that integrates the RF connector into the case body. This design provides high reliability and excellent survivability in critical applications. Mini-Circuits ZX60 Low Noise Amplifiers are ideal for rugged applications such as microwave point-to-point radios, radar satellite systems, and military radar.
Features
- Low noise figure
- Excellent gain flatness
- High gain
- Voltage regulated internally and reverse voltage protected
- Excellent directivity
- Medium power with good linearity
- Rugged, unibody construction integrates RF connector into case body
Applications
- Microwave point-to-point radios
- Military radar
- Satellite systems
Videos
OUTLINE DRAWING
Published: 2022-05-13
| Updated: 2026-01-28