Midwest Microwave / Cinch Connectivity Solutions 2.92mm & 2.4mm Commercial-Grade Terminations
Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.Features
- Combines cost-effectiveness and performance
- Designed for various commercial uses
- Passivated stainless steel construction
- Male and female versions
Applications
- Active antenna systems
- 5G network hardware
- Test setups
- Lab use
Specifications
- Frequency
- 40GHz operation (2.92mm models)
- 50GHz operation (2.4mm models)
- 0.25W power rating
- 50Ω nominal impedance
- -55°C to +125°C operating temperature range
Published: 2020-03-19
| Updated: 2024-07-01