Standex Electronics MK Reed Sensors
Standex Electronics MK Reed Sensors provides sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. The MK sensors use a reed switch for diversity in application use, and the series is available in a variety of power configurations and mounting styles. Standex Electronics MK Reed Sensors are designed to provide millions of reliable operations. Applications include telecommunications, security, medical, harsh environments, and more.Features
- Variety of power configurations and mounting styles
- High reliability
- Low energy consumption
- Uses reed switch for diversity in application use
- Suitable alternative to inductive sensors
- Zero energy consumption (passive state)
- No switching noise
- Low power alternative to Hall effect
- Millions of reliable operations
- Contactless switching
- Hermetically sealed
- Dynamically tested contacts
- Up to 1000VDC switching
Applications
- Appliances
- Telecommunication
- Security
- High-end sensing
- Switching or sensing
- Medical
- Harsh environments
- General purpose
Published: 2010-10-01
| Updated: 2024-12-02