MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers

MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers operate from 180VAC to 528VAC and feature models with a rated current range from 1400mA and 3500mA. The HVGC-480 series features a constant power mode and high voltage output. An efficiency of up to 94.5% and a fanless design enable these units to operate over a -40°C to +90°C case temperature range under free air convection. MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers come with dimming methodologies and other function options, providing optimal design flexibility for LED lighting systems. The series provides a metal housing design and an IP67 ingress protection level, making it ideal for indoor and outdoor applications.

Features

  • 180VAC to 528VAC wide input range
  • -40°C to +90°C case temperature range under free air convection
  • Constant power mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Function options
    • Adjustable output via potentiometer
    • 3-in-1 dimming (dim to off)
    • Smart timer dimming
  • >50,000 hours typical lifetime
  • 5-year warranty

Applications

  • Harbor lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamps
  • Type "HL" for class I, division 2 hazardous (classified) locations

Videos

Published: 2017-12-13 | Updated: 2023-01-17