The Analog Devices MAX14748 Charger features a smart power selector that provides fast and safe charging of 2s Li+ battery packs with support for devices functioning as a UFP/DRP per the USB Type-C 1.1 standard.
The device provides detection of legacy USB Battery Charging Specification, Revision 1.2 (BC1.2) compliant chargers in addition to other non-standard chargers. The programmable Automatic Input Current Limiting (AICL) feature ensures that maximum safe current is drawn from the charging adapter.
Features
- Minimize power management footprint through high integration
- 13mΩ (typ) integrated battery to system switch
- Thermal current limiting
- DC-DC converter with boost and reverse buck
- High-efficiency
- 92% in Boost Mode at 1A output current and 7.4V battery voltage
- 94% in Reverse Buck Mode at 500mA output
- Internal USB switch for USB D+/D- data lines
- Automatic Input Current Limit (AICL) power management
- Support weak/dead batteries detection
- Smart power selector
- Thermistor monitor
- Various protection features
- 28V integrated Overvoltage Protection
- JEITA charge protection
- ±15kV ESD protection on USB adapter pins
- Easy-to-implement Li+ battery charging
- Charges 2s Li-Ion batteries from legacy 5V USB adapters
- 15W input power with 3A Type-C adapter
- 7.5W input power with DCP adapter
- 1A system/charge current from DCP adapter
- 2A system/charge current from 3A Type-C Adapter
- USB Type-C™ specification, Rev 1.1 support
- UFP/DRP operation
- VCONN and super-speed multiplexer logic controls
- Non-standard DCP detection
- USB battery charging specification, Rev 1.2 compliant
Applications
- Digital imaging (DSC, DVC)
- Wireless speakers
- Handheld barcode readers
Block Diagram
Published: 2017-10-24
| Updated: 2023-04-12