TE Connectivity / Holsworthy Featured Products
Type 3657 Wirewound SMD Power Inductors
High saturation current and low DC resistance, delivering high conversion efficiency.
Metal Film Precision MELF SMA-Q Resistors
AEC-Q200 qualified and feature an improved coating for greater protection from humidity.
FWFU Fusible Wire Wound Fixed Resistors
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Type 3656 Automotive-Grade SMD Power Inductors
AEC-Q200-qualified surface-mount power inductors featuring high saturation current.
Type RT73 AEC-Q200 Thick Film Precision Resistors
Available in four different packages with standard resistance values provided in E96 and E24 series.
3655 Automotive-Grade Multilayer Chip Inductors
Designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes.
HPCR Ceramic Composition Resistors
Offers a 2W power rating, 150A peak current rating, and 1100V peak voltage.
BMC Series Multilayer Ferrite Beads
Monolithic construction reduces the effect of EMI & high-frequency noise in electronic circuits.