Renesas Electronics Featured Products
DA14594-006FDEVKT-P BLE Development Kit Pro
Primarily intended for software application development and power measurements of the DA14594.
DA14594 Daughterboards
These daughterboards are designed for use with the DA14594-006FDEVKT-P development kit.
DA14594 SmartBond Dual-Core BLUETOOTH® LE 5.3 SoC
A dual-core wireless MCU that combines the current Arm® Cortex®-M33™ application processor.
RTK7EKA4L1S01001BE RA4L1 Evaluation Kit
The evaluation kit enables users to evaluate the RA4L1 MCU group's features seamlessly.
RA4L1 80MHz Arm® Cortex®-M33-Based Low-Power MCUs
Offers operation down to 1.6V combined with a low-power standby current as low as 1.65µA.
FPB-RA4T1 Fast Prototyping Board
Provides an entry point for evaluation, prototyping, and development with the RA4T1 MCUs.
SLG51003V 3-Channel LDO Power GreenPAK™
Completely integrated 3-channel LDO solution comes in a small, convenient 14-pin TQFN package.
RA0E1 Microcontrollers
Feature the Arm® Cortex®-M23 core with low power consumption and optimized peripherals.