TE Connectivity / Potter & Brumfield Featured Products
Alcoswitch Sealed Tactile Switches
Electromechanical components that deliver reliable tactile feedback and environmental protection.
W52 Rocker-Actuated Circuit Breakers
Trip-free cycling, 0.5A to 20A ratings, and snap-in panel-mount design that simplifies installation.
SRS2 Force Guided Relays
Small size of 28mm x 6mm x 15.5mm is ideal for safety applications with limited space.
Three Phase Motor Reversing SSR3 Relays
Offers output loads of 10A, 25A, and 40A and a load voltage of 50VAC to 480VAC.
SSR3 3-Phase Solid State Relays
Three individual single-phase SSRs packaged in a single housing with a common input.
T92 Two-Pole Power Relay
50A/277VAC switching capability, 75A/277VAC overload capability, and high dielectric strength.
SSRMP Mini Puck Solid State Relays
Silent, fast, with long electrical life and load ratings range from 10A, 16A, and 25A @ 240/480VAC.
SSRK & SSRM Solid State Relays
Designed for industrial applications where fast and long electrical life in switching is required.