Marktech Optoelectronics Featured Products
MTSM340UV UV LEDs
340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.
MT03 Silicon Photodiodes
Spectral sensitivity wavelength ranging from 250nm to 1100nm, in a hermetic TO-5 metal can package.
MTE2x MWIR Infrared Emitters
Feature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.
MTSM2350x/MTSM2550x Ultravoilet Emitters
Powerful deep and far UV-C emitting device with silanna safety and ESD protection.
MTE2350x/MTE2550x Ultraviolet Emitters
Designed for applications requiring high radiant power and accuracy in a TO-39 package.
MTSMx Visible Emitters
Features high reliability, high output power, and a hermetically sealed package.
MTE5901x Visible Emitters
Designed for applications requiring high output power and offers 600nm peak emission wavelength.