Coilcraft Featured Products
MSS1278 High-Temperature Power Inductors
AEC-Q200 Grade 1 (-40°C to +125°C) and magnetically shielded for high-density mounting.
0603DC AEC-Q200 RF Chip Inductors
Offers 45 inductance values from 2.7nH to 470nH and self-resonant frequencies as high as 11.4GHz.
PA6594 Shielded Power Inductor
Provides high performance in a 4mm x 4mm package with a height of less than 1.8mm.
High Power PoE Signal Path Magnetics
Reference circuit design that meets the current requirement of Gigabit Ethernet PoE Plus.
Data Line Common Mode Chokes
Provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds.
1812CAN Common Mode Choke Inductors
For common-mode noise suppression in CAN/CAN FD in automotive or industrial automation applications.
Common Mode Chokes for Power Line Applications
Suppresses high-frequency common-mode noise up to 100MHz, ideal for an array of power line circuits.