TE Connectivity / CGS Featured Products
SVSQ Low-Ohmic Current Sense SMD Shunt Resistors
High-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.
TLMQ Auto High Power Metal Chip Resistors
0.5W to 2W power range, 28.3A maximum overload current, & -55°C to +170°C temperature range.
Type HS Aluminum-Housed Power Resistors
5W to 500W range of power ratings ideal for a wide range of industries.
SMQ SMD Molded Power Resistors
Features an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.
SQ Series Cement Housed High Power Resistors
Offer high insulation resistance, low surface temperature, and excellent TCR.
3430 Wide Terminal Chip Resistors
Feature up to 3W high power with high reliability and multilayer electrode construction.
RLW73 Wide Terminal Current Sense Resistors
Multilayer electrode construction with long side terminations and high-purity alumina substrate.