Vishay / Barry Industries Featured Products
RYC Chip Resistors
Features a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.
RY Chip Resistors
Features either 5W or 8W power ratings, a 1KΩ maximum resistance rating, and 5% resistor tolerance.
RS Chip Resistors
Features thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range.
RK Chip Resistors
Quarter-wrap chip resistors available in BeO or alumina material and a 100mW to 3W power range.
RE Chip Resistors
Offers a 5W or 8W power rating and a wide operating temperature range of -55°C to +150°C.
TVC Series High Power RF Terminations
Stable impedance from DC to 8.4GHz with high continuous power ratings ranging from 5W to 250W.
RP Series RF Resistors w/ Wraparound Terminals
Offers stable performance across frequencies, making them suitable for radio communication systems.