Littelfuse SP8008 TVS Diode Arrays

Littelfuse SP8008 TVS Diode Arrays integrate eight channels of ultra-low capacitance common mode and differential mode protection for electronic equipment exposed to electrostatic discharge (ESD). This robust component can effectively protect against ESD events exceeding the IEC 61000-4-2 contact ESD level of ±8kV without any performance degradation. Due to the extremely low loading capacitance, Littelfuse SP8008 is ideal for protecting high-speed signal pins such as V-by-One, Embedded DisplayPort, HDMI 1.0 through 2.1, and USB 2.0/3.0/3.1. Typical applications include LCD/PDP TVs, LCD/LED monitors, notebook computers, ultrabooks, automotive applications, and more.

Features

  • ESD, IEC 61000-4-2, +30kV/-23kV contact, +30kV/-23kV air
  • EFT, IEC 61000-4-4, 40A (tp=5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 4A (tp=8/20µs)
  • 0.3pF capacitance @ 0V, 3GHz (typical) per I/O
  • 0.5µa leakage current (maximum) at 5V
  • Small form factor uDFN packages (JEDEC MO-229) save board space and support straight-through routing of the data lines
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • LCD/PDP TVs
  • LCD/LED monitors
  • Notebook computers
  • Ultrabooks
  • Automotive displays
  • Flat-panel displays
  • Digital signage
  • HD cameras/projectors
  • USB and HDMI interfaces

Functional Block Diagram

Block Diagram - Littelfuse SP8008 TVS Diode Arrays

Pinout

Mechanical Drawing - Littelfuse SP8008 TVS Diode Arrays
Published: 2017-02-09 | Updated: 2022-04-07