Littelfuse ITV9550 Surface-Mount Battery Management Fuses

Littelfuse ITV9550 Surface-Mount Battery Management Fuses offer a 60A current rating, 85VDC maximum voltage rating, and 3 to 14 cells. These fuses protect against both overcurrent and overcharging and comprise a fuse element to ensure stable operation under normal electrical current and to cut off the current when overcurrent occurs. ITV9550 fuses have a resistive heating element that could be used in combination with voltage-detecting means, such as IC and FET. The heating element is electrically excited to generate heat to blow the fuse element to achieve overvoltage protection when overvoltage is detected. Littelfuse ITV9550 Surface-Mount Fuses are suitable for power tools, E-scooters, vacuum cleaners, and uninterruptible power supplies (UPS).

Features

  • Fast response
  • Overcurrent protection
  • Overcharging protection
  • Surface-mount design
  • Halogen free

Applications

  • Vacuum cleaners
  • Power tools
  • E-scooters
  • E-bikes
  • UPS

Physical Dimensions (mm)

Mechanical Drawing - Littelfuse ITV9550 Surface-Mount Battery Management Fuses
Published: 2022-09-20 | Updated: 2024-02-12