KUNBUS RevPi Analog IO (AIO) Module

KUNBUS RevPi Analog IO (AIO) Module offers four analog inputs for connecting analog sensors, such as a level or proximity sensor. By utilizing the RevPi AIO, the Revolution Pi system is expanded by four analog inputs, two analog outputs, and two RTD channels. Additionally, this AIO module has a 28-pin I/O connector at the front, and the inputs, outputs, and RTD channels are galvanically isolated to one another and to the logic circuit. KUNBUS RevPi AIO Module is protected against interference according to EN 61131-2 standards and operates in a -30°C to +55°C temperature range.

Features

  • Four analog inputs
  • Two analog outputs
  • Two RTD channels
  • 28-pin I/O connector at the front
  • All inputs and outputs are linear scalable
  • Overtemperature monitoring
  • Overcurrent monitoring
  • Range monitoring

Specifications

  • EN 61131-2 compliance
  • 96mm x 22.5mm x 110.5mm dimensions
  • DIN-rail housing
  • Polycarbonate housing material
  • IP20 protection rating
  • 12VDC to 24VDC power supply
  • -30°C to +55°C operating temperature range
Published: 2024-05-20 | Updated: 2024-06-26