Kingbright WP White LEDs
Kingbright WP White LEDs are through-hole InGaN LEDs that include WP7113QWC/D T-1 3/4 (5mm) and WP7104QWC/D T-1 (3MM) LEDs. These LEDs are used to make 3mm and 5mm source-color devices with low power consumption. The WP white LEDs are reliable and rugged LEDs that feature long-life solid-state reliability. These WP white LEDs should be handled by using a wristband or an anti-electrostatic glove. The WP white LEDs are RoHS-compliant. These LEDs are suitable for status indicators, illuminators, commercial and residential architectural lighting, signage applications, and decorative and entertainment lighting.
Features
- Source color devices are made with InGaN Light-Emitting Diodes
- Electrostatic discharge and power surges could damage the LEDs
- Packages offered:
- WP7104QWC/D - T1 3mm
- WP7113QWC/D - T1 3/4 5mm
- Recommended to use a wristband or anti-electrostatic glove when handling the LEDs
- All devices, equipment, and types of machinery must be electrically grounded
Applications
- Status indicator
- Illuminator
- Signage requirements
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Specifications
- 100pF typical capacitance
- 3.3V typical forward voltage IF = 20mA
- 50µA reverse current IR (VR = 5V)
- 120mW power dissipation (PD)
- 5V maximum reverse voltage
- -40°C to 85°C operating temperature range
Spatial Distribution
View Results ( 2 ) Page
| Part Number | Datasheet | Package / Case | Illumination Color | Luminous Intensity | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Lens Dimensions |
|---|---|---|---|---|---|---|---|---|
| WP7104QWC/D | ![]() |
T-1 (3 mm) | White | 1600 mcd | 34 deg | 20 mA | 3.3 V | 3 mm |
| WP7113QWC/D | ![]() |
T-1 3/4 (5 mm) | Cool White | 2500 mcd | 20 deg | 20 mA | 3.3 V | 5 mm |
Published: 2025-04-10
| Updated: 2025-12-15