Kinetic Technologies KTB8400AEDAA-MMEV01 Evaluation Kit

Kinetic Technologies KTB8400AEDAA-MMEV01 Evaluation Kit demonstrates the KTB8400 OptiComp™ buck switching regulator for its detailed functionality, performance, and PCB layout. The KTB8400 switching regulator offers class-leading accuracy, transient response, efficiency, and solution size optimized for mobile and non-mobile applications. This KTB8400 eval kit includes a fully assembled and tested KTB8400 EVAL board, I²C adaptor, connecting cable, and a printed copy of the quick start guide. Typical applications include HDDs, LPDDR3 and LPDDR4 memory devices, power tablets, netbooks, ultrabooks, smartphones, mobile internet devices, IoT, drones, gaming consoles, and accessories.

Kit Contents

  • KTB8400 EVAL - fully assembled PCB in anti-static bag
  • I²C adaptor: Adafruit MCP2221A general purpose USB to GPIO ADC I²C
  • STEMMA QT 4-pin cable
  • Hard copy for the quick start guide, 1 page (A4 or US Letter) 
  • EVAL kit box 
  • GUI (available at Kinetic)

Specifications

  • Recommended operating conditions:
    • -0.3V to 6V input withstand voltage (VIN)
    • 2.5V to 5.5V input operating voltage (VIN)
    • 1.15V to 5.5V output operating voltage (VIO)
    • 0 to 3A output load current (IOUT)

Typical Test Setup Diagram

Application Circuit Diagram - Kinetic Technologies KTB8400AEDAA-MMEV01 Evaluation Kit
Published: 2024-05-28 | Updated: 2024-06-11