Infineon Technologies XMC7100 Evaluation Kit
Infineon Technologies XMC7100 Evaluation kit (KIT_XMC71_EVK_LITE_V1) includes an XMC7100 evaluation board, USB Type-A to Micro-B cable, and a quick start guide. The XMC7100 evaluation board evaluates and develops applications using the XMC7100D microcontroller. This lite evaluation board includes shield Go standard headers (S2GO) and a mikroBus header for interfacing sensors, and Arduino compatible with headers for interfacing Arduino shields. The XMC7100 board features a 512Mbit QSPI NOR flash, CAN FD transceiver, onboard programmer/debugger (KitProg3), and two push buttons. This board is used in robotics, industrial drives, I/O devices, and Battery Management Systems (BMSs).Features
- 512Mbit external Quad SPI NOR flash provides expandable memory for data and code
- KitProg3 onboard SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
- Mode button and a mode LED for KitPorg3
- Headers compatible with Arduino Uno R3
- Headers compatible with mikroBus shields
- CAN FD interface
- Micro-B connector for USB device interface
- Potentiometer to stimulate analog sensor output
- Two user LEDs, two user buttons, and a reset button for the XMC7100D microcontroller
- Selectable input supply voltages of 3.3V and 5V for the XMC7100D
Applications
- Robotics
- Industrial drives
- I/O devices
- Battery Management Systems (BMSs)
Kit Contents
- XMC7100 evaluation board
- USB Type-A to Micro-B cable
- Quick start guide
Evaluation Board Block Diagram
Published: 2024-03-12
| Updated: 2024-04-15