Infineon Technologies TLE9166EQ EVALBOARD Evaluation Board

Infineon Technologies TLE9166EQ EVALBOARD Evaluation Board combines a TRAVEO™ II Microcontroller (MCU) with MOTIX™ SBC TLE9562 and MOTIX™ bridge TLE9166EQ. This evaluation board is protected against the reverse polarity of the input voltage supply. The TLE9166EQ EVALBOARD board features a Tracebox, uIO stick, CAN/LIN connectors, onboard debugger, and a USB-C® port to use the onboard Serial Wire Debug (SWD). This evaluation board is used in applications such as window lifts, mirror heaters, electrochromic mirrors, bulbs, LEDs, and rear-view mirror adjustment.

Features

  • Combines TRAVEO™ II MCU with a MOTIX™ SBC TLE9562 and MOTIX™ bridge TLE9166EQ
  • On-board debugger and demo software
  • Reverse polarity protection
  • Tracebox, uIO stick, and CAN/LIN connectors
  • High configuration and detailed diagnostics
  • Connectors for various loads
  • 5.5V to 20V supply voltage range
  • 150mm x 110mm dimensions
  • Easy-to-use tool
  • Automotive qualified

Applications

  • Window lifts
  • Mirror heaters
  • Electrochromic mirrors
  • Bulbs and LEDs
  • Rear-view mirror adjustment

Block Diagram

Block Diagram - Infineon Technologies TLE9166EQ EVALBOARD Evaluation Board
Published: 2025-02-11 | Updated: 2025-04-15