Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino
Infineon Technologies My IoT Adapter Shield2Go Adapter for Arduino is a PCB designed to connect any of the Infineon Shield2Go Boards to an Arduino Uno or Arduino compatible Microcontroller Board. The Shield2Go Sensor Boards include a ready to use Arduino library, enabling fast evaluation and development of IoT applications.Features
- Enables easy combination of different Infineon Shield2Go boards for a fast evaluation and development of IoT systems and devices, and quick prototyping
- Shield2Go Boards features solderless connectors, allowing designers to stack the boards instead of soldering
- Supply voltage is typically 5.0V as common voltage for the shields compatible with Arduino Uno
- Level shifting is available to convert the logic level of 5.0V to 3.3V of all current Shield2Go boards
- Solder bridges are available to deactivate the level shifting selectively
- Additional pins enable the settings of the reference voltages for level shifting as well as the analog reference voltage
- Supports the separate power control of the Socket 1 and Socket 2
- Socket 1 is completely independently controllable while Socket 2 and Socket 3 share pins to the underlying control board
Documents
Board Layout
Published: 2019-02-20
| Updated: 2022-03-11