HARTING ix Industrial® Ethernet Interfaces
HARTING ix Industrial® Ethernet Interfaces are standardized according to IEC 61076-3-124 and are available in 90° angled variants. These interfaces feature 5000 mating cycles with an IP20 protection rating, 360° contact shielding, a 26AWG to 22AWG IDC range, and a -40°C to 85°C operating temperature range. The ix Industrial Ethernet interfaces are suitable for 10GBit/s Ethernet / Cat 6A, two miniaturized interfaces. The two miniaturized interfaces include Type A for data interface for industrial Ethernet and Type B for signals and serial BUS systems 360° shielding.The ix industrial Ethernet interfaces offer robustness and excellent performance, which makes the modules an ideal choice for miniaturized devices. These interfaces are used in industrial Ethernet cable assemblies and connections to Ethernet-enabled devices applications.
Features
- Compact design
- Different cooling options
- Prevent EMC, NEXT, and FEXT
- Standardized interface for Gigabit Ethernet
- PoE capable
- Rated voltage:
- 50VAC
- 60VDC
- 1.5A rated current
- Available in 90° angled variants
- ≥5,000 mating cycles with an IP20 protection rating
- 360° contact shielding
- 26AWG to 22AWG IDC range
- -40°C to 85°C operating temperature range
Applications
- Industrial Ethernet cable assemblies
- Connections to Ethernet-enabled devices:
- Switches
- IPCs
- Modems
- HMIs
- PLCs
- Markets:
- Machinery
- Robotics
- E-mobility
- Automation
- Data center
- Medical
Videos
Accessory
The handtool insert 2 is suitable for the ix industrial assembly tool and angled variants. This handtool is designed to assemble the single wire to the IDC and the cable strain relief crimping.
View Results ( 16 ) Page
| Part Number | Datasheet | Number of Contacts | Coding |
|---|---|---|---|
| 09451812581XL | ![]() |
8 Contact | A Coded |
| 09451812582XL | ![]() |
8 Contact | A Coded |
| 09451812586XL | ![]() |
8 Contact | A Coded |
| 09451812587XL | ![]() |
8 Contact | A Coded |
| 09451819021XL | ![]() |
10 Contact | B Coded |
| 09451819022XL | ![]() |
10 Contact | B Coded |
| 09451819025XL | ![]() |
10 Contact | B Coded |
| 09451819026XL | ![]() |
10 Contact | B Coded |
| 09451819027XL | ![]() |
10 Contact | B Coded |
| 09451819028XL | ![]() |
8 Contact | B Coded |
Published: 2023-08-11
| Updated: 2025-01-28