STMicroelectronics IPS1270H Single-Channel High-Side Switch
STMicroelectronics IPS1270H Single-Channel High-Side Switch is a monolithic device made by using STMicroelectronics™ VIPower™ M0-3 technology, intended for driving any load with one side connected to ground. The active VCC pin voltage clamp protects the device against low-energy spikes. Active current limitation, combined with automatic restart and thermal shutdown, protects the device against overload.
The active output clamp protects the device against negative voltage during switch-off of inductive loads. The device automatically turns off in the event of a ground pin disconnection. The STMicroelectronics IPS1270H is provided in an ECOPACK® SO-8 package.
Features
- RON (max) (at TJ = 25°C) is 135mΩ
- Very low standby current
- CMOS-compatible input
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown
- Overvoltage clamp
- Output voltage clamp
- Load current limitation
- Reverse polarity protection
- Electrostatic discharge protection
- Designed to drive DC-13 loads according to EN 60947-5-1
- Designed to meet IEC 61131-2, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5
- ECOPACK lead-free and RoHS-compliant SO-8 package
Applications
- Programmable logic control
- Industrial PC peripheral input/output
- Numerical control machines
Block Diagram
Published: 2026-07-17
| Updated: 2026-08-19