8KCH-0965-0250

3M Electronic Solutions Division
517-8KCH-0965-0250
8KCH-0965-0250

Mfr.:

Description:
Computer Cables 3M Twin Axial PCI Express (PCIe) X16 Extender Assemblies, 250ft

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
Twin Axial
Brand: 3M Electronic Solutions Division
Product Type: Computer Cables
Series: PCIe
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 7100279403
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twin Axial PCIe Extender Assemblies Gen 4.0

3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications is a family of cable assemblies including X8 and X16 connectors utilizing 3M™ Low Loss Twin Axial Cable 85 ohm, 31 AWG which is ideal for PCIe® applications. With their extremely tight bend radius and thin ribbon construction, this family of next-generation twin axial cable assemblies allow for easy routing in even the densest server or rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance. 3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications allow you to re-locate a PCIe card slot, or bridge between slots on two different PCBs and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard to the peripheral device.

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$174.60 $174.60
$150.19 $1,501.90
$140.80 $3,520.00
$134.08 $6,704.00
$128.29 $12,829.00