AR49-M49-E01

Broadcom / Avago
630-AR49-M49-E01
AR49-M49-E01

Mfr.:

Description:
Multiple Function Sensor Development Tools AR49 Elec. Cal. Interface Set

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Programming Kits
Optical Encoder Module
AR49-M25S, AR49-M49M
5 V
SPI, USB
Brand: Broadcom / Avago
Dimensions: 48 mm x 34 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471900000
CNHTS:
8542399000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AR49-M Reflective Encoder Modules

Broadcom AR49-M Reflective Encoder Modules offer up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, resulting in a combined 49-bit high-resolution output. The ST block of the encoder includes a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. The block features a selection of serial communication protocols with a dedicated electronic circuit for robust signal communications. The multi-turn tracking uses proprietary energy harvesting (EH) technology by harvesting the magnetic energy as the patterned disk with magnet rotates. These AR49-M optical absolute encoder modules come with intelligent features such as user-programmable resolution, zero reset, system alarm, built-in temperature sensor, and more. Broadcom AR49-M Reflective Encoder Modules have a recommended temperature range of -40°C to +115°C.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$800.27 $800.27